AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP080-P24-A12
AC/DC CONVERTER 12V 80W
FSP Technology Inc.
128
In Stock
1 : £14.00000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
6.67 A
80W
ITE (Commercial)
-
88%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CB, CE, cCSAus, FCC, UL, VCCI
60950-1; 62368-1
FSP080-P24-A24
AC/DC CONVERTER 24V 80W
FSP Technology Inc.
45
In Stock
1 : £14.00000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
3.33 A
80W
ITE (Commercial)
-
90%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CB, CE, cCSAus, FCC, UL, VCCI
60950-1; 62368-1
MFG_FSP080-P24-A54
AC/DC CONVERTER 54V 80W
FSP Technology Inc.
60
In Stock
1 : £17.19000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
54V
-
-
-
-
-
1.48 A
80W
ITE (Commercial)
3 kV
90%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
CE, cURus
62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.