AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : £58.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 12V | - | - | - | - | - | 8.33 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
59 In Stock | 1 : £58.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 24V | - | - | - | - | - | 4.17 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
69 In Stock | 1 : £47.18000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 48V | - | - | - | - | - | 2.08 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
96 In Stock | 1 : £58.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 5V | - | - | - | - | - | 16 A | 80W (100W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
72 In Stock | 1 : £58.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 12V | - | - | - | - | - | 8.33 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
36 In Stock | 1 : £58.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 48V | - | - | - | - | - | 2.08 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
16 In Stock | 1 : £58.98000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 15V | - | - | - | - | - | 6.67 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
1 In Stock | 1 : £42.29000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 15V | - | - | - | - | - | 6.67 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
0 In Stock Check Lead Time | 72 : £51.81069 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 5V | - | - | - | - | - | 16 A | 80W (80W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL | |||
0 In Stock Check Lead Time | 72 : £51.81069 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 390 VDC | 24V | - | - | - | - | - | 4.17 A | 100W (150W Forced Air) | Medical | 5.9 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CB, CE, cUL, NEMKO, UL |