AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : £49.09000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 5.1V | - | - | - | - | 2.2 A | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | |||
82 In Stock | 1 : £47.68000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 920 mA | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | |||
139 In Stock | 1 : £43.53000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 460 mA | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - |