AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : £30.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4.33 A | 65W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
99 In Stock | 1 : £25.74000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.5 A | 42W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
43 In Stock | 1 : £27.32000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | 65W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
75 In Stock | 1 : £27.32000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5.2V | - | - | - | - | - | 10 A | 52W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
51 In Stock | 1 : £30.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | 65W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
30 In Stock | 1 : £18.84000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.35 A | 65W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
89 In Stock | 1 : £20.60000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5.1V | - | - | - | - | - | 8 A | 41W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
30 In Stock | 1 : £27.32000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.35 A | 65W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
15 In Stock | 1 : £30.49000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5.1V | - | - | - | - | - | 10 A | 51W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
0 In Stock Check Lead Time | 96 : £22.41771 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.7 A | 41W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : £22.41771 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 2.7 A | 41W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : £22.41771 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 830 mA | 40W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 96 : £23.79750 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4.33 A | 65W | ITE (Commercial) | 4.242 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - | |||
0 In Stock Check Lead Time | 96 : £26.55156 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | 65W | Medical | 5.7 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CE, cUL, Nemko, UL | - |