AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP300-50FRB
AC/DC CONVERTER 3.3V 401W
FSP Technology Inc.
117
In Stock
1 : £45.87000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
3.3V
-
-
-
-
-
300 mA
-
-
-
-
401W
ITE (Commercial)
85%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
CCC, CE, cURus, FCC, TUV
62368-1
FSP180-50FGNBI(M)
AC/DC CNVT 3.3V 2X5V 12V -12V
FSP Technology Inc.
157
In Stock
1 : £59.43000
Box
Box
Active
Enclosed
5
90 ~ 264 VAC
3.3V
5V
12V
-12V
5V
-
8 A
12 A
18 A
300 mA
2.5 A
306W
ITE (Commercial)
80%
50°C
Standby Output, Universal Input
Chassis Mount
5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP180-50FGNBI(M)
AC/DC CNVT 3.3V 5V 12V -12V 413W
FSP Technology Inc.
247
In Stock
1 : £66.78000
Box
Box
Active
Enclosed
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
-
12 A
14 A
25 A
300 mA
-
413W
ITE (Commercial)
80%
50°C
Standby Output, Universal Input
Chassis Mount
5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP400-50UCB
AC/DC CNVT 3.3V 5V 12V -12V -5V
FSP Technology Inc.
74
In Stock
1 : £71.44000
Box
Box
Active
Enclosed
5
90 ~ 264 VAC
3.3V
5V
12V
-12V
-5V
-
14 A
16 A
33 A
300 mA
100 mA
526W
ITE (Commercial)
80%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm)
CB, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP500-50UCB
AC/DC CNVT 3.3V 5V 12V -12V -5V
FSP Technology Inc.
188
In Stock
1 : £77.82000
Box
Box
Active
Enclosed
5
90 ~ 264 VAC
3.3V
5V
12V
-12V
-5V
-
14 A
16 A
41 A
300 mA
100 mA
622W
ITE (Commercial)
80%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm)
CB, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.