Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : £45.23000 Box | Box | Active | Enclosed | 4 | 100 ~ 240 VAC | 3.3V | 5V | 12V | -12V | - | - | 16 A | 16 A | 29 A | 300 mA | - | - | 484W | ITE (Commercial) | 85% | - | Standby Output, Universal Input | Chassis Mount | 6.89" L x 3.35" W x 2.76" H (175.0mm x 85.0mm x 70.0mm) | CB, CE, TUV | 62368-1 | |||
101 In Stock | 1 : £48.69000 Box | Box | Active | ATX | 6 | - | 3.3V | 5V | 12V | 12V | 12V | -12V | - | - | - | - | - | - | 180W | ITE (Commercial) | - | - | Standby Output | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | - | - | |||
286 In Stock | 1 : £131.79000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | -12V | -12V | 16 A | 18 A | 16 A | 16 A | 500 mA | 200 mA | 350W | ITE (Commercial) | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CE, cURus, TUV | - |