Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : £56.26000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 8 A | 12 A | 14 A | 300 mA | - | 258W | ITE (Commercial), Medical | 80% | 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CE, CCC, cULus, FCC, GS, TUV | 60601-1; 60950-1 | |||
143 In Stock | 1 : £63.78000 Box | Box | Active | Enclosed | 5 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | -5V | - | 12 A | 14 A | 25 A | 300 mA | 100 mA | 414W | ITE (Commercial) | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | CB, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
611 In Stock | 1 : £67.40000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 12 A | 14 A | 25 A | 300 mA | - | 413W | ITE (Commercial) | 80% | 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CE, CCC, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
397 In Stock | 1 : £85.26000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 14 A | 16 A | 41 A | 500 mA | - | 624W | ITE (Commercial) | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
56 In Stock | 1 : £88.72000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -5V | -12V | -12V | 12 A | 14 A | 18 A | 300 mA | 300 mA | 250W | ITE (Commercial), Medical | 85% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm) | CE, cURus, FCC, TUV, VCCI | 60601-1; 60950-1 | |||
32 In Stock | 1 : £45.23000 Box | Box | Active | Enclosed | 4 | 100 ~ 240 VAC | 3.3V | 5V | 12V | -12V | - | - | 16 A | 16 A | 29 A | 300 mA | - | 484W | ITE (Commercial) | 85% | - | Standby Output, Universal Input | Chassis Mount | 6.89" L x 3.35" W x 2.76" H (175.0mm x 85.0mm x 70.0mm) | CB, CE, TUV | 62368-1 | |||
22 In Stock | 1 : £46.30000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 mA | - | - | - | - | 401W | ITE (Commercial) | 85% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CCC, CE, cURus, FCC, TUV | 62368-1 |