AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP300-70AGGBM(M)
AC/DC CNVT 3.3V 5V 2X12V -12V
FSP Technology Inc.
175
In Stock
1 : £74.10000
Box
Box
Active
ATX
5
90 ~ 264 VAC
3.3V
5V
12V
12V
-12V
-
21 A
16 A
17 A
17 A
500 mA
-
400W
ITE (Commercial)
80%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm)
CB, CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP600-80PSA(SK)
AC/DC CNVRTR 3.3V 5V 4X12V 700W
FSP Technology Inc.
386
In Stock
1 : £110.69000
Box
Box
Active
ATX
8
90 ~ 264 VAC
3.3V
5V
12V
12V
12V
12V
24 A
30 A
16 A
16 A
16 A
16 A
700W
ITE (Commercial)
80%
0°C ~ 50°C
Universal Input
Chassis Mount
5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm)
CB, CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP300-70AGGBM(M)
AC/DC CNVT 3.3V 5V 2X12V -12V
FSP Technology Inc.
83
In Stock
1 : £67.40000
Box
Box
Active
ATX
5
90 ~ 264 VAC
3.3V
5V
12V
12V
-12V
-
19 A
16 A
17 A
17 A
500 mA
-
300W
ITE (Commercial)
80%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
CB, CE, CCC, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP650-57SAB
AC/DC CNVT 3.3V 5V 12V -12V 650W
FSP Technology Inc.
37
In Stock
1 : £122.51000
Box
Box
Active
SFX
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
-
20 A
20 A
54 A
300 mA
-
-
650W
ITE (Commercial)
80%
10°C ~ 40°C
Standby Output, Universal Input
Chassis Mount
3.94" L x 4.92" W x 2.50" H (100.0mm x 125.0mm x 63.5mm)
CB, CCC, CE, cURus, FCC, KC, TUV
62368-1
FSP1200-50ADB
AC/DC CNVT 3.3V 5V 12V -12V 850W
FSP Technology Inc.
36
In Stock
1 : £172.02000
Box
Box
Active
ATX
4
90 ~ 264 VAC
3.3V
5V
12V
-12V
-
-
25 A
25 A
70 A
500 mA
-
-
850W
ITE (Commercial)
80%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
7.50" L x 5.91" W x 3.39" H (190.4mm x 150.1mm x 86.1mm)
CE, cURus, TUV
60950-1; 62368-1
FSP600-80PSA(SK)
AC/DC CNVRTR 3.3V 5V 4X12V 600W
FSP Technology Inc.
25
In Stock
1 : £95.73000
Box
Box
Active
ATX
8
90 ~ 264 VAC
3.3V
5V
12V
12V
12V
12V
25 A
25 A
16 A
16 A
16 A
16 A
600W
ITE (Commercial)
80%
0°C ~ 50°C
Universal Input
Chassis Mount
5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm)
CB, CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP400M-80PA
AC/DC CNVT 3.3V 5V 3X12V -5V
FSP Technology Inc.
21
In Stock
1 : £158.72000
Box
Box
Active
ATX
8
90 ~ 264 VAC
3.3V
5V
12V
12V
12V
-5V
18 A
18 A
16 A
16 A
16 A
200 mA
500W
ITE (Commercial), Medical
90%
0°C ~ 50°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
8.66" L x 3.94" W x 1.59" H (220.0mm x 100.0mm x 40.5mm)
CE, cURus, TUV
60601-1; 60950-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.