AC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LS150-48
LS150-24
AC/DC CONVERTER 24V 150W
TDK-Lambda
895
In Stock
1 : £33.86000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
CE
-
RWS150B24
RWS150B-24
AC/DC CONVERTER 24V 150W
TDK-Lambda
956
In Stock
913
Factory
1 : £52.21000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm)
CE
-
PBA300F
PBA300F-24
AC/DC CONVERTER 24V 300W
Cosel USA, Inc.
343
In Stock
1 : £220.42000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
14 A
300W
ITE (Commercial)
-
82%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
PBA50F_Enclosed
PBA50F-24-N
AC/DC CONVERTER 24V 50W
Cosel USA, Inc.
31
In Stock
1 : £57.33000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.2 A
50W
ITE (Commercial)
-
84%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
PBA50F_Enclosed
PBA50F-5-N
AC/DC CONVERTER 5V 50W
Cosel USA, Inc.
44
In Stock
1 : £57.33000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
-
10 A
50W
ITE (Commercial)
-
82%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
PBA50F_Enclosed
PBA75F-24-N
AC/DC CONVERTER 24V 75W
Cosel USA, Inc.
212
In Stock
1 : £65.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.2 A
75W
ITE (Commercial)
-
85%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
3
In Stock
1 : £39.39000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
-
8.33 A
180W (200W Forced Air)
Household Appliances, ITE (Commercial)
4 kV
93%
-40°C ~ 80°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.60" L x 2.52" W x 1.36" H (116.8mm x 64.0mm x 34.5mm)
CE, cURus, DEMKO, FCC
60335-1; 62368-1
9
In Stock
69
Factory
1 : £118.52000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
6.5 A
150W
ITE (Commercial)
3 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
CE, cURus, TUV, UL
-
PBA600F
PBA600F-24
AC/DC CONVERTER 24V 600W
Cosel USA, Inc.
22
In Stock
1 : £327.43000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
27 A
600W
ITE (Commercial)
-
84%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
PBA600F
PBA600F-5
AC/DC CONVERTER 5V
Cosel USA, Inc.
11
In Stock
1 : £327.43000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
-
120 A
-
ITE (Commercial)
3 kV
77%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
7.48" L x 4.72" W x 2.40" H (190.0mm x 119.9mm x 61.0mm)
CE, cURus, TUV
-
PBA150F Open Frame
PBA150F-24
AC/DC CONVERTER 24V 150W
Cosel USA, Inc.
5
In Stock
1 : £90.80000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
6.5 A
150W
ITE (Commercial)
-
88%
-
DC Input Capable, Universal Input
Chassis Mount
-
CE, cURus, TUV
-
LFA30F
LFA30F-5-J1Y
AC/DC CONVERTER 5V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : £33.96000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
-
6 A
-
ITE (Commercial)
3 kV
79%
-10°C ~ 70°C
-
Chassis Mount
4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm)
CE, CSA, cURus, TUV, UL
60950-1; 62368-1
LFA75F
LFA75F-24-J1Y
AC/DC CONVERTER 24V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : £54.53000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.2 A
-
ITE (Commercial)
3 kV
84.5%
-10°C ~ 70°C
-
Chassis Mount
5.91" L x 1.97" W x 1.32" H (150.1mm x 50.0mm x 33.5mm)
CE, CSA, cURus, TUV, UL
60950-1; 62368-1
PBA150F Enclosed
PBA150F-24-N1
AC/DC CONVERTER 24V
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : £131.05000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
6.5 A
-
ITE (Commercial)
3 kV
88%
-10°C ~ 71°C (With Derating)
-
Chassis Mount
6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm)
CE, cURus, TUV
-
Showing
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.