AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MDS-065APS12 BA
MDS-065APS12 BA
AC/DC CONVERTER 12V 65W
Delta Electronics
1,928
In Stock
1 : £19.33000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
5 A
65W
ITE (Commercial), Medical
4 kV
85%
-10°C ~ 70°C
Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CB Scheme, CE, CQC, EN, UL
50581; 55011; 55032; 60601-1; 60950-1
VCCS300S-48
VCCS300S-24
AC/DC CONVERTER 24V 300W
Vox Power Ltd.
957
In Stock
1 : £95.56000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
12.5 A
300W
ITE (Commercial)
4 kV
95%
-40°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm)
CE
62368-1
GCS250 SERIES
GCS250PS24
AC/DC CONVERTER 24V 180W
XP Power
2,804
In Stock
1 : £99.48000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
7.5 A
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
EMH250
EMH250PS48
AC/DC CONVERTER 48V 250W
XP Power
128
In Stock
1 : £148.33000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
48V
-
-
-
-
-
5.2 A
250W
ITE (Commercial), Medical
4 kV
87%
0°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
CB, CE, TUV, UL
62368-1
GCS350PSxx
GCS350PS48
AC/DC CONVERTER 48V 200W
XP Power
1
In Stock
1 : £127.91000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
4.2 A
200W (350W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C
80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CB, CE
62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.