AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN 035-212
AC/DC CONVERTER 12V -12V 54W
Traco Power
159
In Stock
1 : £38.54000
Box
Box
Active
Enclosed
2
88 ~ 264 VAC, 125 ~ 375 VDC
12V
-12V
-
-
-
-
3 A
1.5 A
54W
ITE (Commercial)
3 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm)
CB, CE, cURus
62368-1
TML 40112C
AC/DC CONVERTER 12V -12V 40W
Traco Power
4
In Stock
1 : £63.81000
Box
Box
Active
Enclosed
2
90 ~ 264 VAC, 100 ~ 375 VDC
12V
-12V
-
-
-
-
1.666 A
1.666 A
40W
ITE (Commercial)
3 kV
84%
-40°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.41" L x 2.50" W x 1.28" H (112.0mm x 63.5mm x 32.5mm)
CB, CE, cURus
-
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.