AC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.SolaHD
Series
ADS-155 (155W)SCP-X
Packaging
BoxBulk
Number of Outputs
12
Voltage - Input
85 ~ 264 VAC, 100 ~ 353 VDC88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1
12V24V
Voltage - Output 2
5V-
Current - Output 1
3.8 A11.5 A
Power (Watts)
153W-
Applications
Industrial, ITE (Commercial)ITE (Commercial)
Efficiency
77%-
Operating Temperature
-40°C ~ 70°C (With Derating)-10°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal InputIP67, Universal Input
Size / Dimension
7.00" L x 4.73" W x 1.80" H (177.8mm x 120.1mm x 45.7mm)7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm)
Approval Agency
CB, CE, cURus, TUVCE, cULus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
SCP100S24X-CP1
SCP100S24X-CP1
100W 24V EXT.ENV. CONTROL DCPS
SolaHD
30
In Stock
1 : £307.61000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC, 100 ~ 353 VDC
24V
-
-
-
-
-
3.8 A
-
-
Industrial, ITE (Commercial)
-
-
-40°C ~ 70°C (With Derating)
IP67, Universal Input
Chassis Mount
7.00" L x 4.73" W x 1.80" H (177.8mm x 120.1mm x 45.7mm)
CE, cULus
ADS-155xx
ADS-15512
AC/DC CONVERTER 12V 5V 153W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £55.20000
Box
Box
Active
Enclosed
2
88 ~ 264 VAC, 124 ~ 370 VDC
12V
5V
-
-
-
-
11.5 A
3 A
153W
ITE (Commercial)
3 kV
77%
-10°C ~ 60°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm)
CB, CE, cURus, TUV
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.