Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : £84.47000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 14 A | 16 A | 41 A | 500 mA | 624W | ITE (Commercial) | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
36 In Stock | 1 : £170.43000 Box | Box | Active | ATX | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 25 A | 25 A | 70 A | 500 mA | 850W | ITE (Commercial) | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 7.50" L x 5.91" W x 3.39" H (190.4mm x 150.1mm x 86.1mm) | CE, cURus, TUV | 60950-1; 62368-1 |