AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : £128.28000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | - | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
48 In Stock | 1 : £133.47000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | - | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
30 In Stock | 1 : £133.47000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | - | - | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
6 In Stock | 1 : £172.83000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 54V | - | - | - | - | - | 8.3 A | - | - | 448W | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
18 In Stock | 1 : £19.29000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 1 A | - | - | 5W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
52 In Stock | 1 : £21.25000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 2 A | - | - | 10W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
57 In Stock | 1 : £25.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
22 In Stock | 1 : £21.25000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 210 mA | - | - | 10W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
14 In Stock | 1 : £21.25000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.08 A | - | - | 10W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
8 In Stock | 1 : £21.25000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 670 mA | - | - | 10W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
7 In Stock | 1 : £21.25000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | - | 1.1 A | - | - | 10W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
24 In Stock | 1 : £25.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
9 In Stock | 1 : £31.72000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | - | 650 mA | 650 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
16 In Stock | 1 : £33.59000 Tray | Tray | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 2 A | 150 mA | 150 mA | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
23 In Stock | 1 : £25.19000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 1 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
25 In Stock | 1 : £160.35000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | - | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 60 : £137.77150 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | - | - | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
15 In Stock | 1 : £172.83000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | - | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
8 In Stock | 1 : £25.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 320 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £25.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 630 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £19.29000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 210 mA | - | - | 5W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
5 In Stock | 1 : £21.25000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 420 mA | - | - | 10W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
4 In Stock | 1 : £31.72000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 12V | - | - | - | - | 1.5 A | 625 mA | - | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £31.72000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | - | 500 mA | 500 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £19.29000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | - | 550 mA | - | - | 5W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 |