AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
767 In Stock | 1 : £11.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 1.2 A | 65W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
449 In Stock | 1 : £11.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.42 A | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
115 In Stock | 1 : £11.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | 65W | ITE (Commercial) | 500 V | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
53 In Stock | 1 : £49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.7 A | 200W (350W Forced Air) | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
4 In Stock | 1 : £136.85000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
587 In Stock | 1 : £11.29000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
26 In Stock | 1 : £40.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 3.13 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 5.656 kV | 92% | -20°C ~ 70°C | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus, FCC, TUV | 60601-1; 62368-1 | |||
303 In Stock | 1 : £49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 3.7 A | 200W (351W Forced Air) | ITE (Commercial) | 500 V | 94% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
50 In Stock | 1 : £73.04000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 23.3 A | 210W (280W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CB, CE, cURus, GS, TUV | 60601-1; 60950-1 | |||
48 In Stock | 1 : £73.04000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 11.66 A | 210W (280W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CB, CE, cURus, GS, TUV | 60601-1; 60950-1 | |||
47 In Stock | 1 : £85.33000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
46 In Stock | 1 : £85.33000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 15 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
48 In Stock | 1 : £126.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
48 In Stock | 1 : £136.85000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
7 In Stock | 1 : £40.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 5.656 kV | 92% | -20°C ~ 70°C | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus, FCC, TUV | 60601-1; 62368-1 | |||
6 In Stock | 1 : £136.85000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 54V | - | - | - | - | - | 8.3 A | 448W | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
25 In Stock | 1 : £40.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 5.656 kV | 92% | -20°C ~ 70°C | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | CB, CE, cURus, FCC, TUV | 60601-1; 62368-1 | |||
25 In Stock | 1 : £85.33000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 7.5 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
25 In Stock | 1 : £126.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
0 In Stock Check Lead Time | 1 : £126.64000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
15 In Stock | 1 : £136.85000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
23 In Stock | 1 : £97.53000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.83 A | 210W (280W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | 0°C ~ 70°C (With Derating) | DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm) | CB, CE, cURus, GS, TUV | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : £49.20000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 8.3 A | 199W (350W Forced Air) | ITE (Commercial) | 500 V | 93% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 |