AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP250-60MPC
AC/DC CNV 3.3V 5V 12V -5V 2X-12V
FSP Technology Inc.
56
In Stock
1 : £88.72000
Box
Box
Active
ATX
6
90 ~ 264 VAC
3.3V
5V
12V
-5V
-12V
-12V
12 A
14 A
18 A
300 mA
300 mA
250W
ITE (Commercial), Medical
-
85%
0°C ~ 50°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm)
CE, cURus, FCC, TUV, VCCI
60601-1; 60950-1
FSP220-60MPC
AC/DC CNV 2X3.3V 5V 12V -5V -12V
FSP Technology Inc.
34
In Stock
1 : £72.56000
Box
Box
Active
ATX
7
90 ~ 264 VAC
3.3V
5V
12V
-5V
-12V
3.3V
9 A
12 A
14 A
300 mA
300 mA
250W
ITE (Commercial), Medical
-
85%
0°C ~ 50°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
7.48" L x 3.23" W x 1.61" H (190.0mm x 82.0mm x 41.0mm)
CE, cURus, FCC, TUV, VCCI
60601-1; 60950-1
CLP0212FPEX5Z03C
AC/DC CONVERTER 12V 200W
OmniOn Power™
0
In Stock
Check Lead Time
1 : £82.95000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
16.7 A
-
-
-
-
200W
ITE (Commercial)
3 kV
89.5%
-40°C ~ 70°C (With Derating)
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
-
-
CLP0212FPEX5Z01C
AC/DC CONVERTER 12V 200W
OmniOn Power™
0
In Stock
Check Lead Time
1 : £78.99000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
16.7 A
-
-
-
-
200W
ITE (Commercial)
3 kV
89.5%
-40°C ~ 70°C (With Derating)
80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
-
-
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.