AC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MFG_CCM250_cut_0510_disty
AC/DC CONVERTER 24V 250W
XP Power
50
In Stock
1 : £279.45000
Bulk
Bulk
Active
Open Frame
1
80 ~ 275 VAC
24V
-
-
-
-
-
10.4 A
250W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm)
CB, TUV, UL
62368-1
MFG_CCM250_cut_0510_disty
AC/DC CONVERTER 12V 250W
XP Power
38
In Stock
1 : £279.45000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
12V
-
-
-
-
-
20.8 A
250W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm)
CB, TUV, UL
62368-1
PM202-12BN1
AC/DC CONVERTER 12V 150W
FSP Technology Inc.
33
In Stock
1 : £72.57000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
12.5 A
150W
ITE (Commercial), Medical
-
91%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, TUV, UL
60601-1; 62368-1
PM202-12BN1
AC/DC CONVERTER 24V 150W
FSP Technology Inc.
31
In Stock
1 : £72.57000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
6.25 A
150W
ITE (Commercial), Medical
-
91%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
CE, cURus, TUV, UL
60601-1; 62368-1
MFG_CCM250_cut_0510_disty
AC/DC CONVERTER 28V 249W
XP Power
15
In Stock
1 : £279.45000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
28V
-
-
-
-
-
8.9 A
249W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm)
CB, TUV, UL
62368-1
MFG_CCM250_cut_0510_disty
AC/DC CONVERTER 36V 248W
XP Power
4
In Stock
1 : £279.45000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
36V
-
-
-
-
-
6.9 A
248W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm)
CB, TUV, UL
62368-1
MFG_CCB250_cut_0112_disty
AC/DC CONVERTER 28V 249W
XP Power
10
In Stock
1 : £247.54000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
28V
-
-
-
-
-
8.9 A
249W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB, TUV, UL
62368-1
MFG_CCB250_cut_0112_disty
AC/DC CONVERTER 15V 251W
XP Power
0
In Stock
2
Marketplace
Check Lead Time
1 : £247.54000
Box
Bulk
Box
Active
Open Frame
1
80 ~ 275 VAC
15V
-
-
-
-
-
16.7 A
251W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB, TUV, UL
62368-1
MFG_CCB250_cut_0112_disty
AC/DC CONVERTER 12V 250W
XP Power
1
In Stock
1 : £247.54000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
12V
-
-
-
-
-
20.8 A
250W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB, TUV, UL
62368-1
MFG_CCB250_cut_0112_disty
AC/DC CONVERTER 48V 250W
XP Power
0
In Stock
Check Lead Time
1 : £247.54000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
48V
-
-
-
-
-
5.2 A
250W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB, TUV, UL
62368-1
MFG_CCM250_cut_0510_disty
AC/DC CONVERTER 48V 250W
XP Power
1
In Stock
1 : £279.45000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
48V
-
-
-
-
-
5.2 A
250W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm)
CB, TUV, UL
62368-1
MFG_CCB250_cut_0112_disty
AC/DC CONVERTER 36V 248W
XP Power
0
In Stock
Check Lead Time
15 : £221.60800
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
36V
-
-
-
-
-
6.9 A
248W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB, TUV, UL
62368-1
MFG_CCB250_cut_0112_disty
AC/DC CONVERTER 24V 250W
XP Power
0
In Stock
Check Lead Time
15 : £232.69400
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
24V
-
-
-
-
-
10.4 A
250W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB, TUV, UL
62368-1
MFG_CCM250_cut_0510_disty
AC/DC CONVERTER 15V 251W
XP Power
0
In Stock
Check Lead Time
1 : £279.45000
Box
Box
Active
Open Frame
1
80 ~ 275 VAC
15V
-
-
-
-
-
16.7 A
251W
ITE (Commercial), Medical
4 kV
95%
-20°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.1mm)
CB, TUV, UL
62368-1
Showing
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.