AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,159 In Stock | 1 : £1.05000 Cut Tape (CT) 2,500 : £0.51183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 16 V | 10V ~ 27V | - | - | 109 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | Surface Mount | |||
2,979 Marketplace | 547 : £0.43890 Bulk | Bulk | Active | Isolated | Yes | 650V | Flyback | - | 10.3V ~ 26V | 75% | 67kHz | - | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | Soft Start | -25°C ~ 130°C (TJ) | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12 | Surface Mount | |||
0 In Stock | 2,000 : £1.02239 Tube | Tube | Obsolete | Isolated | Yes | 800V | Flyback | 16 V | 10V ~ 27V | - | - | 41 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole | |||
0 In Stock | 2,000 : £1.04199 Tube | Tube | Obsolete | Isolated | Yes | 700V | Flyback | 16 V | 10V ~ 27V | - | - | 41 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole |