AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 500 : £0.64838 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 30V | - | - | 10 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : £0.51877 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 30V | - | - | 10 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 1 : £1.97000 Cut Tape (CT) 2,500 : £0.52868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | No | 700V | Buck, Boost, Buck-Boost, Flyback | 8.5 V | 9V ~ 30V | - | - | 10 W | Open Loop, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : £0.46534 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 8-SOIC-7B | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : £0.46534 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : £0.52760 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 8-SOIC-7B | Surface Mount | |||
0 In Stock Check Lead Time | 2,500 : £0.52760 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock 5,000 Factory | 500 : £0.59774 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.5V ~ 5.7V | - | - | 2 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock | 500 : £0.63890 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.5V ~ 5.7V | - | - | 3 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock | 500 : £0.66946 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Isolated | Yes | 700V | Flyback | 17.3 V | 6.6V ~ 28V | - | - | - | Current Limiting, Over Temperature, Open Circuit, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 8-SOIC-7A | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.66946 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | No | 700V | Buck | - | 85V ~ 305V | - | - | - | Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.71984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 8-SOIC-7B | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.71984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 500V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 2 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.71984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 8-SOIC-7B | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.71984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.71984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 6.5V | - | - | - | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | EN, Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock | 500 : £0.71984 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.5V ~ 5.7V | - | - | 4 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.73984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 500V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 2 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock 5,000 Factory Check Lead Time | 500 : £0.73984 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 700V | Inductorless | - | 85V ~ 305V | - | - | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Power Good, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | Surface Mount | |||
0 In Stock | 500 : £0.74980 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Non-Isolated | Yes | 700V | Inductorless | - | 85V ~ 305V | - | - | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | Power Good, Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | Surface Mount | |||
0 In Stock 5,000 Factory Check Lead Time | 500 : £0.75972 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 500V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 4 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.76966 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 5 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock | 500 : £0.76966 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 5 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 500 : £0.76966 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 700V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 5 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | Surface Mount | |||
0 In Stock 5,000 Factory Check Lead Time | 500 : £0.77956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated | Yes | 500V | Boost, Buck, Buck-Boost, Flyback | - | 5.3V ~ 5.6V | - | - | 4 W | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | Soft Start | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount |