AC DC Configurable Power Supply Chassis
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Input Connector | Current - Leakage | Cooling Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : £253.84000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 12V, 1.96A Auxilary Output | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | Screw Terminal | 393 µA | Convection | |||
5 In Stock | 1 : £303.16000 Box | Box | Active | - | Medical, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 5V, 4.7A Auxilary Output | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | Screw Terminal | 393 µA | Convection | |||
4 In Stock | 1 : £253.84000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 5V, 4.7A Auxilary Output | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | Screw Terminal | 393 µA | Convection | |||
0 In Stock Check Lead Time | 1 : £288.40000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 12V, 1.96A Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | Screw Terminal | 393 µA | Convection | |||
0 In Stock Check Lead Time | 1 : £297.01000 Box | Box | Active | - | Standard, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 12V, 1.96A Auxilary Output, Conformal Coating, Ruggedized | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | Screw Terminal | 393 µA | Convection | |||
0 In Stock Check Lead Time | 1 : £303.16000 Box | Box | Active | - | Medical, Ultra Quiet | 4 | 85 ~ 264 VAC, 120 ~ 300 VDC | 600 W | 4 kV | 93% | 12V, 1.96A Auxilary Output | -40°C ~ 70°C (With Derating) | 8.50" L x 4.50" W (215.9mm x 114.3mm) | 1.54" (39.1mm) | CE, cTUVus | Screw Terminal | 393 µA | Convection |