AC AC Wall Power Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
77DE-06-12
AC/AC WALL MNT ADPT 12VAC 500MA
Ideal Power Ltd.
92
In Stock
1 : £6.25000
Box
-
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
12VAC
500mA
6 W
-
ITE (Commercial)
-
-10°C ~ 40°C
-
2.64" L x 1.91" W x 1.57" H (67.0mm x 48.5mm x 40.0mm)
-
-
77DA-12-12
AC/AC WALL MNT ADAPTER 12VAC 1A
Ideal Power Ltd.
46
In Stock
1 : £9.32000
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)
CSA, UL
-
77DE-12-12
AC/AC WALL MNT ADAPTER 12VAC 1A
Ideal Power Ltd.
47
In Stock
1 : £9.37000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
12VAC
1A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
CE, GS, TUV
-
Showing
of 3

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.