8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGFI7101JBT

Digi-Key Part Number
269-4847-ND
Manufacturer
Zilog
Manufacturer Product Number
ZGFI7101JBT
Supplier
Description
IC EARTH LEAKAGE DETECTOR 8-SOP
Detailed Description
Earth Leakage Detector PMIC 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tube
Part Status
Obsolete
Applications
Earth Leakage Detector
Current - Supply
400µA
Voltage - Supply
12V ~ 20V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
-269-4847
-269-1118-ND
269-4847
Standard Package100