40-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z9010204PSCR5438

Digi-Key Part Number
Z9010204PSCR5438-ND
Manufacturer
Zilog
Manufacturer Product Number
Z9010204PSCR5438
Supplier
Description
IC MCU Z8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tube
Part Status
Obsolete
Applications
TV Controller
Core Processor
Z8
Program Memory Type
OTP (4kB)
Controller Series
Digital Television Controller (DTC)
RAM Size
236 x 8
Interface
-
Number of I/O
24
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1