28-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z87C3304PECR5467

Digi-Key Part Number
Z87C3304PECR5467-ND
Manufacturer
Zilog
Manufacturer Product Number
Z87C3304PECR5467
Supplier
Description
IC MCU 8BIT 4KB ROM 28DIP
Detailed Description
Z8 series Microcontroller IC 8-Bit 4MHz 4KB (4K x 8) ROM 28-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Part Status
Obsolete
Core Processor
Z8
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
24
Program Memory Size
4KB (4K x 8)
Program Memory Type
ROM
EEPROM Size
-
RAM Size
236 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1