100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-VQFP pkg

Z8018216ASG1838

Digi-Key Part Number
Z8018216ASG1838-ND
Manufacturer
Zilog
Manufacturer Product Number
Z8018216ASG1838
Supplier
Description
IC MPU ZIP 16MHZ 100LQFP
Detailed Description
Z80180 Microprocessor IC series 1 Core, 8-Bit 16MHz 100-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Part Status
Obsolete
Core Processor
Z80180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
16MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
100-LQFP
Supplier Device Package
100-LQFP
Additional Interfaces
ASCI, CSIO, SCC, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package90