SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD3221A095MR

Digi-Key Part Number
IXD3221A095MRTR-ND - Tape & Reel (TR)
IXD3221A095MRCT-ND - Cut Tape (CT)
IXD3221A095MRDKR-ND - Digi-Reel®
Manufacturer
Zilog
Manufacturer Product Number
IXD3221A095MR
Supplier
Description
IC REG CTRLR BUCK SOT25
Detailed Description
Buck Regulator Positive Output Step-Down - DC-DC Controller IC SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.8V ~ 16V
Frequency - Switching
500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IXD3221A095MRCT
IXD3221A095MRTR
IXD3221A095MRDKR
Standard Package3,000