SOT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD1701B502MR-G

Digi-Key Part Number
269-4973-2-ND - Tape & Reel (TR)
269-4973-1-ND - Cut Tape (CT)
269-4973-6-ND - Digi-Reel®
Manufacturer
Zilog
Manufacturer Product Number
IXD1701B502MR-G
Supplier
Description
IC REG LINEAR 5V 150MA SOT25
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 100mA
Current - Output
150mA
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
125 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.34670£1,040.10
Additional Resources
AttributeDescription
Other Names
269-4973-2
269-4973-1
269-4973-6
Standard Package3,000