YC248 1606, Convex, Long Side Terminals

YC248-FR-07464KL

Digi-Key Part Number
YC248-FR-07464KL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
YC248-FR-07464KL
Supplier
Description
RES ARRAY 8 RES 464K OHM 1606
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
464k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
464k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1606, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.04852£242.60
Additional Resources
AttributeDescription
Standard Package5,000