cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQZ15AJB-620R

Digi-Key Part Number
SQZ15AJB-620R-ND
Manufacturer
YAGEO
Manufacturer Product Number
SQZ15AJB-620R
Supplier
Description
RES 620 OHM 5% 15W RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
620 Ohms ±5% 15W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
620 Ohms
Tolerance
±5%
Power (Watts)
15W
Composition
Metal Oxide Film
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Radial - 4 Leads
Supplier Device Package
Radial Lead
Size / Dimension
1.890" L x 0.512" W (48.00mm x 13.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
200£0.42825£85.65
Additional Resources
AttributeDescription
Standard Package200