cms-photo-not-available

SQM10AJB-24K

Digi-Key Part Number
SQM10AJB-24K-ND
Manufacturer
YAGEO
Manufacturer Product Number
SQM10AJB-24K
Supplier
Description
RES 24K OHM 5% 10W RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±5% 10W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
24 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Ceramic
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1,000£0.19313£193.13
Additional Resources
AttributeDescription
Standard Package1,000