SMD1812B125TF/16 | |
---|---|
DigiKey Part Number | 13-SMD1812B125TF/16TR-ND - Tape & Reel (TR) 13-SMD1812B125TF/16CT-ND - Cut Tape (CT) 13-SMD1812B125TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B125TF/16 |
Description | PTC RESET FUSE 16V 1.25A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 400 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | £0.07485 | £112.28 |
3,000 | £0.06900 | £207.00 |
4,500 | £0.06579 | £296.06 |
7,500 | £0.06193 | £464.47 |
10,500 | £0.05951 | £624.86 |
15,000 | £0.05704 | £855.60 |
37,500 | £0.05221 | £1,957.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.18000 | £0.18 |
5 | £0.14400 | £0.72 |
10 | £0.13400 | £1.34 |
50 | £0.11120 | £5.56 |
100 | £0.10250 | £10.25 |
250 | £0.09220 | £23.05 |
500 | £0.08508 | £42.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.17000 | £0.17 |
5 | £0.14200 | £0.71 |
10 | £0.13200 | £1.32 |
50 | £0.10960 | £5.48 |
100 | £0.10130 | £10.13 |
250 | £0.09128 | £22.82 |
500 | £0.08438 | £42.19 |
Unit Price without VAT: | £0.17000 |
---|---|
Unit Price with VAT: | £0.20400 |