RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2512BKE0788R7L

Digi-Key Part Number
RT2512BKE0788R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2512BKE0788R7L
Description
RES SMD 88.7 OHM 0.1% 3/4W 2512
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
88.7 Ohms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6432 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
88.7 Ohms
Tolerance
±0.1%
Power (Watts)
0.75W, 3/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.31819£1,272.76
Additional Resources
AttributeDescription
Standard Package4,000