RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD07523RL

Digi-Key Part Number
RT1206FRD07523RL-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RT1206FRD07523RL
Supplier
Description
RES SMD 523 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
523 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
523 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01242£62.10
Additional Resources
AttributeDescription
Standard Package5,000