RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603DRE0744K2L

Digi-Key Part Number
311-2584-2-ND - Tape & Reel (TR)
311-2584-1-ND - Cut Tape (CT)
311-2584-6-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RT0603DRE0744K2L
Supplier
Description
RES SMD 44.2KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
44.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
44.2 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.06800£0.68
100£0.02610£2.61
1,000£0.01150£11.50
2,500£0.00993£24.82
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00933£46.65
10,000£0.00837£83.70
Additional Resources
AttributeDescription
Other Names
RT0603DRE0744K2L-ND
311-2584-6
311-2584-1
311-2584-2
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603BRD0744K2LYAGEO3,355YAG1662CT-ND£0.25000search-upgrade