RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603DRE0724K3L

Digi-Key Part Number
311-2496-2-ND - Tape & Reel (TR)
311-2496-1-ND - Cut Tape (CT)
311-2496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0724K3L
Description
RES SMD 24.3KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
24.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
3,547 In Stock

Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.09000£0.09
10£0.07900£0.79
100£0.03050£3.05
1,000£0.01340£13.40
2,500£0.01157£28.93
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01036£51.80
10,000£0.00929£92.90
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800
Additional Resources
AttributeDescription
Other Names
311-2496-6
RT0603DRE0724K3L-ND
311-2496-2
311-2496-1
Standard Package5,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603BRD0724K3LYAGEO705YAG1598CT-ND£0.28000Upgrade
RT0603BRE0724K3LYAGEO1,420YAG4673CT-ND£0.33000Upgrade
RT0603DRD0724K3LYAGEO5,617311-24.3KDCT-ND£0.15000Upgrade
3-2176089-3TE Connectivity Passive Product631A110241CT-ND£0.54000Direct