30 Ohm Axial 5% RSF

RSF5SSJR-73-30R

Digi-Key Part Number
RSF5SSJR-73-30R-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RSF5SSJR-73-30R
Supplier
Description
RES 30 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
30 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.09223£461.15
Additional Resources
AttributeDescription
Standard Package5,000