82 Ohm Axial 5% RSF

RSF3WSJT-73-82R

Digi-Key Part Number
RSF3WSJT-73-82R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
RSF3WSJT-73-82R
Supplier
Description
RES 82 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
82 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
QtyUnit PriceExt Price
5,000£0.04458£222.90
Additional Resources
AttributeDescription
Standard Package1,000