0805-(2012-Metric)

RC0805FR-072M4L

Digi-Key Part Number
13-RC0805FR-072M4LTR-ND - Tape & Reel (TR)
13-RC0805FR-072M4LCT-ND - Cut Tape (CT)
13-RC0805FR-072M4LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0805FR-072M4L
Supplier
Description
RES 2.4M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.4 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.4 MOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.03100£0.31
100£0.01240£1.24
1,000£0.00556£5.56
2,500£0.00482£12.05
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00398£19.90
Additional Resources
AttributeDescription
Other Names
13-RC0805FR-072M4LTR
232273462405L
13-RC0805FR-072M4LCT
RC0805FR-072M4L-ND
9C08052A2404FKPFT
13-RC0805FR-072M4LDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW08052M40FKEAVishay Dale3,264541-2.40MCCT-ND£0.07000Similar