0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
Thick Film Resistor Side

RC0402FR-0791KL

Digi-Key Part Number
311-91.0KLRTR-ND - Tape & Reel (TR)
311-91.0KLRCT-ND - Cut Tape (CT)
311-91.0KLRDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0402FR-0791KL
Supplier
Description
RES 91K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
91 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.07000£0.07
10£0.01200£0.12
100£0.00490£0.49
1,000£0.00222£2.22
2,500£0.00192£4.80
5,000£0.00159£7.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.00138£13.80
Additional Resources
AttributeDescription
Other Names
311-91.0KLRCT
311-91.0KLRDKR
RC0402FR0791KL
311-91.0KLRTR
232270679103L
9C04021A9102FLPF3
Standard Package10,000