PSP500
PSP500
PSP Series
PSP Series Side

PSP500KR-4R7

Digi-Key Part Number
YAG4127TR-ND - Tape & Reel (TR)
YAG4127CT-ND - Cut Tape (CT)
Manufacturer
YAGEO
Manufacturer Product Number
PSP500KR-4R7
Supplier
Description
RES 4.7 OHM 10% 5W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±10% 5W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±10%
Power (Watts)
5W
Composition
Wirewound
Features
Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.252" Square x 0.984" L (6.40mm x 25.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.33794£675.88
Additional Resources
AttributeDescription
Other Names
YAG4127DKR
YAG4127DKR-ND
YAG4127DKRINACTIVE
YAG4127CT
YAG4127TR
Standard Package1,000