NCR SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCR SERIES
NCR Series
NCR Series Graph

NCR50SKR-52-75R

Digi-Key Part Number
NCR50SKR-52-75R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCR50SKR-52-75R
Description
RES 75 OHM 10% 1/2W AXIAL
Detailed Description
75 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance
75 Ohms
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CF12JT75R0Stackpole Electronics Inc7,782CF12JT75R0CT-ND£0.08000Direct