MHP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHP Series
MHP Graph
MHP Series

MHP-50ATA52-510R

Digi-Key Part Number
MHP-50ATA52-510R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MHP-50ATA52-510R
Supplier
Description
RES 510 OHM 0.05% 1/2W AXIAL
Detailed Description
510 Ohms ±0.05% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Resistance
510 Ohms
Tolerance
±0.05%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.083" Dia x 0.358" L (2.10mm x 9.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package3,000