cms-photo-not-available

MFR50SDBE52-19R1

Digi-Key Part Number
MFR50SDBE52-19R1-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR50SDBE52-19R1
Supplier
Description
RES 19.1 OHM 0.5% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±0.5% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
19.1 Ohms
Tolerance
±0.5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
10,000£0.01076£107.60
Additional Resources
AttributeDescription
Standard Package10,000