31,6k Ohm Panasert PN 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRFPN31K6

Digi-Key Part Number
MFR-25FRFPN31K6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-25FRFPN31K6
Description
RES 31.6K OHM 1% 1/4W PANASERT
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
31.6 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Panasert
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.01304£65.20
Additional Resources
AttributeDescription
Standard Package5,000