cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0204FRE52-118R

Digi-Key Part Number
MF0204FRE52-118R-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MF0204FRE52-118R
Supplier
Description
RES 118 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
118 Ohms ±1% 0.4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
118 Ohms
Tolerance
±1%
Power (Watts)
0.4W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.00796£39.80
Additional Resources
AttributeDescription
Standard Package5,000