620k Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV1WSJR-73-620K

Digi-Key Part Number
HHV1WSJR-73-620K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV1WSJR-73-620K
Description
RES 620K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
620 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Manufacturer Standard Lead Time: 32 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000£0.07329£439.74
Unit Price without VAT:£0.07329
Unit Price with VAT:£0.08400
Additional Resources
AttributeDescription
Standard Package6,000