510k Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV1WSJR-73-510K

Digi-Key Part Number
HHV1WSJR-73-510K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV1WSJR-73-510K
Description
RES 510K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
510 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
510 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000£0.07295£437.70
Additional Resources
AttributeDescription
Standard Package6,000