cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25FB-52-5M49

Digi-Key Part Number
HHV-25FB-52-5M49-ND
Manufacturer
YAGEO
Manufacturer Product Number
HHV-25FB-52-5M49
Supplier
Description
RES 5.49M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
5.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
5.49 MOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10,000£0.04146£414.60
Additional Resources
AttributeDescription
Standard Package10,000