cms-photo-not-available

FMP100FBE52-887K

Digi-Key Part Number
FMP100FBE52-887K-ND
Manufacturer
YAGEO
Manufacturer Product Number
FMP100FBE52-887K
Supplier
Description
RES 887K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
887 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
887 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
10,000£0.01875£187.50
Additional Resources
AttributeDescription
Standard Package10,000