280 Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100FBE52-280R

Digi-Key Part Number
FMP100FBE52-280R-ND
Manufacturer
YAGEO
Manufacturer Product Number
FMP100FBE52-280R
Supplier
Description
RES 280 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
280 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
280 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10,000£0.01913£191.30
Additional Resources
AttributeDescription
Standard Package10,000